Holco, Holsworthy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4P22KFZA

Digi-Key Part Number
A129344-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
H4P22KFZA
Supplier
Description
RES 22K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
22 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
22 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.146" Dia x 0.394" L (3.70mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€0.80000€0.80
10€0.69400€6.94
100€0.48370€48.37
1,000€0.28598€285.98
Additional Resources
AttributeDescription
Other Names
A129344
H4P22KFZA-ND
8-1879627-1
Standard Package250