Holco, Holsworthy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4909RDYA

Digi-Key Part Number
H4909RDYA-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
H4909RDYA
Supplier
Description
RES 909 OHM 0.5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
909 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
909 Ohms
Tolerance
±0.5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.146" Dia x 0.394" L (3.70mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
500€0.73974€369.87
Additional Resources
AttributeDescription
Other Names
9-1879633-5
9-1879633-5-ND
Standard Package500