0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805J75R

Digi-Key Part Number
CRGH0805J75R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGH0805J75R
Description
RES SMD 75 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
75 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
20.0000,00857 €171,40 €
Additional Resources
AttributeDescription
Other Names
4-1879377-7
4-1879377-7-ND
Standard Package20.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRGH0805F75RTE Connectivity Passive Product26.886A126427CT-ND0,12000 €Upgrade
CRCW080575R0FKECHPVishay Dale0CRCW080575R0FKECHP-ND0,02468 €Upgrade