


CPF0603B332RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B332RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B332RE1CT-ND - Cut Tape (CT) 1712-CPF0603B332RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B332RE1 |
Description | RES SMD 332 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B332RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07332RL | YAGEO | 6.907 | YAG1639CT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,18600 € | 9,30 € |
| 100 | 0,17570 € | 17,57 € |
| 250 | 0,16344 € | 40,86 € |
| 500 | 0,15504 € | 77,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14746 € | 147,46 € |
| 2.000 | 0,14065 € | 281,30 € |
| 3.000 | 0,13701 € | 411,03 € |
| 5.000 | 0,13277 € | 663,85 € |
| 7.000 | 0,13017 € | 911,19 € |
| 10.000 | 0,12759 € | 1.275,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

