


CPF0402B71R5E1 | |
|---|---|
DigiKey Part Number | A102968TR-ND - Tape & Reel (TR) A102968CT-ND - Cut Tape (CT) A102968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B71R5E1 |
Description | RES SMD 71.5 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B71R5E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,17240 € | 17,24 € |
| 250 | 0,16032 € | 40,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14316 € | 143,16 € |
| 2.000 | 0,13869 € | 277,38 € |
| 3.000 | 0,13692 € | 410,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

