
CFR16J330R | |
|---|---|
DigiKey Part Number | A129436CT-ND - Cut Tape (CT) A129436TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J330R |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02440 € | 2,44 € |
| 250 | 0,02064 € | 5,16 € |
| 500 | 0,01834 € | 9,17 € |
| 1.000 | 0,01638 € | 16,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01288 € | 64,40 € |
| 10.000 | 0,01173 € | 117,30 € |
| 15.000 | 0,01114 € | 167,10 € |
| 25.000 | 0,01047 € | 261,75 € |
| 35.000 | 0,01007 € | 352,45 € |
| 50.000 | 0,00968 € | 484,00 € |
| 60.000 | 0,00950 € | 570,00 € |
| 120.000 | 0,00886 € | 1.063,20 € |
| 125.000 | 0,00882 € | 1.102,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

