
CFR100J10K | |
|---|---|
DigiKey Part Number | A105978CT-ND - Cut Tape (CT) A105978TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J10K |
Description | RES 10K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06340 € | 15,85 € |
| 500 | 0,05686 € | 28,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05130 € | 51,30 € |
| 2.000 | 0,04657 € | 93,14 € |
| 3.000 | 0,04414 € | 132,42 € |
| 5.000 | 0,04139 € | 206,95 € |
| 7.000 | 0,03975 € | 278,25 € |
| 10.000 | 0,03814 € | 381,40 € |
| 12.000 | 0,03738 € | 448,56 € |
| 24.000 | 0,03474 € | 833,76 € |
| 25.000 | 0,03460 € | 865,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

