C, CGS  Wirewound Resistor 5,70x13,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3A1K3JT

Digi-Key Part Number
C3A1K3JT-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
C3A1K3JT
Supplier
Description
RES 1.3K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
1.3 kOhms ±5% 3W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
1.3 kOhms
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.224" Dia x 0.512" L (5.70mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
1,000€0.37156€371.56
Additional Resources
AttributeDescription
Other Names
1879070-8
1879070-8-ND
Standard Package1,000