3560, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3560270KFT

Digi-Key Part Number
A144015TR-ND - Tape & Reel (TR)
A144015CT-ND - Cut Tape (CT)
A144015DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
3560270KFT
Supplier
Description
RES 3560 270K 1%
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
270 kOhms ±1% 6W Chip Resistor Nonstandard - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
270 kOhms
Tolerance
±1%
Power (Watts)
6W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.457" L x 0.270" W (11.60mm x 6.85mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€2.19000€2.19
10€1.94800€19.48
100€1.48760€148.76
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.78507€785.07
Additional Resources
AttributeDescription
Other Names
A144015CT
A144015DKR
3-2176407-2
A144015TR
Standard Package1,000