3521, 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352118KFT

Digi-Key Part Number
A116062TR-ND - Tape & Reel (TR)
A116062CT-ND - Cut Tape (CT)
A116062DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
352118KFT
Supplier
Description
RES SMD 18K OHM 1% 2W 2512
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
18 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
18 kOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
-
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.74000€0.74
10€0.55000€5.50
100€0.32010€32.01
1,000€0.17953€179.53
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000€0.17332€693.28
Additional Resources
AttributeDescription
Other Names
A116062DKR
A116062CT
A116062TR
7-2176070-9
Standard Package4,000