HS, CGS series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1625971-1

Digi-Key Part Number
2-1625971-1-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
2-1625971-1
Supplier
Description
RES CHAS MNT 1.5 OHM 3% 25W
Detailed Description
1.5 Ohms ±3% 25W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tray
Part Status
Obsolete
Resistance
1.5 Ohms
Tolerance
±3%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
Additional Resources
AttributeDescription
Other NamesHSA251R5E
Standard Package100