51 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624191-4

Digi-Key Part Number
A105796-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
1624191-4
Supplier
Description
POT 4.7K OHM 1/5W CARBON LINEAR
Detailed Description
4.7k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Carbon 0.2W, 1/5W PC Pins, Board Locks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Obsolete
Resistance (Ohms)
4.7k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±500ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
-
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.622" x 0.533" Face (15.80mm x 13.55mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070

Additional Resources
AttributeDescription
Other Names
A105796
16241914
1624191-4-ND
2266-1624191-4
Standard Package1,000