cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1623891-8

Digi-Key Part Number
1-1623891-8-ND
Manufacturer
Manufacturer Product Number
1-1623891-8
Description
TRIMMER 1M OHM 0.1W PC PIN SIDE
Detailed Description
1 MOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Product Status
Active
Resistance
1 MOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
-
Number of Turns
1
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
2266-1-1623891-8
CT6V105N
Standard Package2.000