cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1623837-5

Digi-Key Part Number
1-1623837-5-ND
Manufacturer
Manufacturer Product Number
1-1623837-5
Description
TRIMMER 500K OHM 0.5W PC PIN TOP
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Product Status
Active
Resistance
500 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±250ppm/°C
Number of Turns
1
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.374" x 0.374" Face (9.50mm x 9.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.40.8050
547 In Stock

Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Additional Resources
AttributeDescription
Other Names
404806392015.00
2266-1-1623837-5
Standard Package1.000