
MS121-00000U-250PG | |
|---|---|
DigiKey Part Number | MSP6901-ND |
Manufacturer | |
Manufacturer Product Number | MS121-00000U-250PG |
Description | SENSOR 250PSIG O-RING 100MV 2' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 0.36" (9.14mm) O-Ring 0 mV ~ 100 mV (5V) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 250PSI (1723.69kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (5V) | |
Accuracy | - | |
Voltage - Supply | 5V ~ 14V | |
Port Size | Male - 0.36" (9.14mm) O-Ring | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Cable 2' | |
Maximum Pressure | 375PSI (2585.53kPa) | |
Operating Temperature | 0°C ~ 55°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 € | 57,53 € |
| 5 | 53,12400 € | 265,62 € |
| 10 | 51,49400 € | 514,94 € |
| 25 | 49,54920 € | 1.238,73 € |
| 50 | 48,22240 € | 2.411,12 € |
| 100 | 47,00820 € | 4.700,82 € |
| Unit Price without VAT: | 57,53000 € |
|---|---|
| Unit Price with VAT: | 68,46070 € |

