


M3021-000005-10KPG | |
|---|---|
DigiKey Part Number | MSP3103P1-ND |
Manufacturer | |
Manufacturer Product Number | M3021-000005-10KPG |
Description | TRANSDUCER 0-100MV 10000# PRES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV (5V) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 10000PSI (68947.57kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (5V) | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 20000PSI (137895.15kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,31000 € | 79,31 € |
| 5 | 73,51200 € | 367,56 € |
| 10 | 71,36100 € | 713,61 € |
| 25 | 68,79480 € | 1.719,87 € |
| 50 | 67,04400 € | 3.352,20 € |
| 100 | 65,44070 € | 6.544,07 € |
| Unit Price without VAT: | 79,31000 € |
|---|---|
| Unit Price with VAT: | 94,37890 € |










