



L000947-01 | |
|---|---|
DigiKey Part Number | 343-L000947-01TR-ND - Tape & Reel (TR) 343-L000947-01CT-ND - Cut Tape (CT) 343-L000947-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000947-01 |
Description | CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000947-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.442GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2, 3.6 | |
Return Loss | - | |
Gain | 2.7dBi, 2.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,47040 € | 36,76 € |
| 100 | 1,31770 € | 131,77 € |
| 250 | 1,24500 € | 311,25 € |
| 500 | 1,20114 € | 600,57 € |
| 1.000 | 1,16503 € | 1.165,03 € |
| 2.500 | 1,14437 € | 2.860,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,10395 € | 5.519,75 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

