



L000946-01 | |
|---|---|
DigiKey Part Number | 343-L000946-01TR-ND - Tape & Reel (TR) 343-L000946-01CT-ND - Cut Tape (CT) 343-L000946-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000946-01 |
Description | CHIP ANT, 2.4GHZ,BT,WI-FI, 2X1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000946-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.442GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | - | |
Gain | 0.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,96960 € | 24,24 € |
| 100 | 0,86300 € | 86,30 € |
| 250 | 0,81200 € | 203,00 € |
| 500 | 0,78130 € | 390,65 € |
| 1.000 | 0,75601 € | 756,01 € |
| 2.500 | 0,73267 € | 1.831,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,71322 € | 3.566,10 € |
| 10.000 | 0,69998 € | 6.999,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

