
ANT-868-MHW-SMA-S | |
|---|---|
DigiKey Part Number | 343-ANT-868-MHW-SMA-S-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-MHW-SMA-S |
Description | RF ANT 868MHZ DIPOLE CTR CAB 79" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWAN, Sigfox Dipole Antenna SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-MHW-SMA-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4 | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 876MHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 10 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 5.433" (138.00mm) | |
Applications | LoRa, LPWAN, Sigfox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 250 | 11,81552 € | 2.953,88 € |
| 500 | 11,37492 € | 5.687,46 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |



