284697
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
284697
MiniBridge
ERNI MiniBridge Connectors

284697-E

DigiKey Part Number
2684-284697-ETR-ND - Tape & Reel (TR)
2684-284697-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
284697-E
Description
MIBR M 04POS VERT P SMT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,51300 €15,13 €
251,41800 €35,45 €
501,35040 €67,52 €
1001,28600 €128,60 €
2501,20540 €301,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6501,12682 €732,43 €
1.3001,07303 €1.394,94 €
1.9501,04278 €2.033,42 €
3.2501,00590 €3.269,18 €
4.5500,98232 €4.469,56 €
6.5000,95794 €6.226,61 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €