254823
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254823-E

DigiKey Part Number
2684-254823-ETR-ND - Tape & Reel (TR)
2684-254823-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
254823-E
Description
MAXIBR M 05POS RA A SMT BK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
254823-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
12A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.506
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,22000 €22,20 €
252,08080 €52,02 €
501,98140 €99,07 €
1001,88670 €188,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4401,69936 €747,72 €
8801,61828 €1.424,09 €
1.3201,57266 €2.075,91 €
2.2001,51704 €3.337,49 €
3.0801,48148 €4.562,96 €
4.4001,44470 €6.356,68 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €