
254707-E | |
|---|---|
DigiKey Part Number | 2684-254707-ETR-ND - Tape & Reel (TR) 2684-254707-ECT-ND - Cut Tape (CT) 2684-254707-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254707-E |
Description | MAXIBR M 06POS VERT P SMT BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254707-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,42400 € | 24,24 € |
| 25 | 2,27240 € | 56,81 € |
| 50 | 2,16400 € | 108,20 € |
| 100 | 2,06070 € | 206,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,89825 € | 607,44 € |
| 640 | 1,80769 € | 1.156,92 € |
| 960 | 1,75671 € | 1.686,44 € |
| 1.600 | 1,69458 € | 2.711,33 € |
| 2.240 | 1,65485 € | 3.706,86 € |
| 3.200 | 1,61377 € | 5.164,06 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |


