
144680-E | |
|---|---|
DigiKey Part Number | 2684-144680-ETR-ND - Tape & Reel (TR) 2684-144680-ECT-ND - Cut Tape (CT) 2684-144680-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 144680-E |
Description | MICROSPD M 1MM SMT 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 144680-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 8,65000 € | 86,50 € |
| 25 | 8,10760 € | 202,69 € |
| 50 | 7,72060 € | 386,03 € |
| 100 | 7,41990 € | 741,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,66755 € | 2.667,02 € |
| 800 | 6,34965 € | 5.079,72 € |
| 1.200 | 6,17080 € | 7.404,96 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |

