119971-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 69.178
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 14.273
Unit Price: 0,17000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
119971
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
119971
iBridge Ultra family of Cable-to-Board connectors
ERNI iBridge Ultra

119971-E

DigiKey Part Number
2684-119971-ND
Manufacturer
Manufacturer Product Number
119971-E
Description
CONN RCPT HSG 2POS 2.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 100°C
Note
Contacts Not Included
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes