
EP-SGL-M20-BL-C | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-M20-BL-C-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-M20-BL-C |
Description | CABLE GLAND 6-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-M20-BL-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,53480 € | 13,37 € |
| 50 | 0,50920 € | 25,46 € |
| 100 | 0,48500 € | 48,50 € |
| 250 | 0,45456 € | 113,64 € |
| 500 | 0,43282 € | 216,41 € |
| 1.000 | 0,41214 € | 412,14 € |
| 2.500 | 0,38634 € | 965,85 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |





