
EP-SGL-M16-BL-F | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-M16-BL-F-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-M16-BL-F |
Description | CABLE GLAND 4-8MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-M16-BL-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Locknut, Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,41720 € | 41,72 € |
| 250 | 0,39096 € | 97,74 € |
| 500 | 0,37228 € | 186,14 € |
| 1.000 | 0,35451 € | 354,51 € |
| 2.500 | 0,33230 € | 830,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |




