
1SNK908903R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK908903R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK908903R0000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK908903R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw In | |
For Use With/Related Products | SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41900 € | 24,19 € |
| 30 | 2,06267 € | 61,88 € |
| 50 | 1,92620 € | 96,31 € |
| 100 | 1,76890 € | 176,89 € |
| 250 | 1,60512 € | 401,28 € |
| 500 | 1,50972 € | 754,86 € |
| 1.000 | 1,43442 € | 1.434,42 € |
| 5.000 | 1,31738 € | 6.586,90 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

