
1SNK900618R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK900618R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900618R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 5.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
Color | Transparent | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,30100 € | 33,01 € |
| 30 | 2,82500 € | 84,75 € |
| 50 | 2,64440 € | 132,22 € |
| 100 | 2,43770 € | 243,77 € |
| 250 | 2,22416 € | 556,04 € |
| 500 | 2,10050 € | 1.050,25 € |
| 1.000 | 2,00327 € | 2.003,27 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

