




1SNK516030R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK516030R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516030R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 0-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK516030R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 0-10 AWG | |
Wire Gauge or Range - mm² | 6-35mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 20 | 3,56350 € | 71,27 € |
| 40 | 3,25175 € | 130,07 € |
| 60 | 3,09500 € | 185,70 € |
| 100 | 2,92250 € | 292,25 € |
| 260 | 2,66569 € | 693,08 € |
| 500 | 2,53170 € | 1.265,85 € |
| 1.000 | 2,41942 € | 2.419,42 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |



