1SNK512010R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNK512010R0000
1SNK512010R0000
1SNK512010R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK512010R0000

DigiKey Part Number
2109-1SNK512010R0000-ND
Manufacturer
Manufacturer Product Number
1SNK512010R0000
Description
POW SNK SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 3-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK512010R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
1000V
Current - UL
100 A
Voltage - UL
600V
Wire Gauge or Range - AWG
3-24 AWG
Wire Gauge or Range - mm²
0.5-25mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
13.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,98000 €4,98 €
103,53600 €35,36 €
253,10360 €77,59 €
502,83680 €141,84 €
1002,61730 €261,73 €
2502,39088 €597,72 €
5002,25992 €1.129,96 €
1.0002,15706 €2.157,06 €
Manufacturers Standard Package
Unit Price without VAT:4,98000 €
Unit Price with VAT:5,92620 €