
1SNK140000R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK140000R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK140000R0000 |
Description | SNK BLANK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 22 | 5,41182 € | 119,06 € |
| 44 | 4,96795 € | 218,59 € |
| 66 | 4,74727 € | 313,32 € |
| 110 | 4,50618 € | 495,68 € |
| 264 | 4,17606 € | 1.102,48 € |
| 506 | 3,98751 € | 2.017,68 € |
| 1.012 | 3,82938 € | 3.875,33 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

