cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL66R-20-16PN-6106 [V004]

Digi-Key Part Number
DL66R-20-16PN-6106[V004]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DL66R-20-16PN-6106 [V004]
Supplier
Description
PLUG ASSY
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
16 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
16
Shell Size - Insert
20-16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
Aviation, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bag
QtyUnit PriceExt Price
50€116.80300€5,840.15
Additional Resources
AttributeDescription
Other Names
DL66R-20-16PN-6106 [V004]-ND
DL66R-20-16PN-6106[V004]
YDL66R-20-16PNC171
Standard Package50