cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24JJ35HB

Digi-Key Part Number
D38999/24JJ35HB-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
D38999/24JJ35HB
Supplier
Description
CONN RCPT MALE 128POS GOLD CRIMP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
128 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
128
Shell Size - Insert
25-35
Shell Size, MIL
J
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
B
Primary Material
Composite
Shell Material
Composite
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bag
QtyUnit PriceExt Price
50€286.96100€14,348.05
Additional Resources
AttributeDescription
Other NamesYACT24JJ35HBV00100
Standard Package50