cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ-3B-07 [V003]

Digi-Key Part Number
CTJ-3B-07[V003]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
CTJ-3B-07 [V003]
Supplier
Description
CONN RAIL ASSY 3.626" L
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Connector Rail Contact Size -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Bag
Part Status
Active
Type
Rail
Contact Size
-
Size / Dimension
3.626" L (92.10mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS7616.99.5190
All prices are in EUR
Bag
QtyUnit PriceExt Price
42€59.89667€2,515.66
Additional Resources
AttributeDescription
Other Names
YCTJ-3B-07V0030000
CTJ-3B-07 [V003]-ND
CTJ-3B-07[V003]
Standard Package42