cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFD57-18-32PN-1A [V0A1]

Digi-Key Part Number
AFD57-18-32PN-1A[V0A1]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
AFD57-18-32PN-1A [V0A1]
Supplier
Description
PLUG ASSY
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
32 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
32
Shell Size - Insert
18-32
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
Aviation, Automotive, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bag
QtyUnit PriceExt Price
50€65.20120€3,260.06
Additional Resources
AttributeDescription
Other Names
AFD57-18-32PN-1A [V0A1]-ND
AFD57-18-32PN-1A[V0A1]
YAFD57-18-32PNC127
Standard Package50