cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT20JF11BE [V001]

Digi-Key Part Number
ACT20JF11BE[V001]-ND
Manufacturer
Manufacturer Product Number
ACT20JF11BE [V001]
Description
SQUARE FLANGE RECEPTACLE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
11 Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Product Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
11
Shell Size - Insert
19-11
Shell Size, MIL
F
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
E
Shell Material
Composite
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bag
QtyUnit PriceExt Price
50197,48520 €9.874,26 €
Additional Resources
AttributeDescription
Other Names
ACT20JF11BE [V001]-ND
ACT20JF11BE[V001]
YACT20JF11BEV00100
Standard Package1