cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

983-7RS 12-12 P6

Digi-Key Part Number
983-7RS12-12P6-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
983-7RS 12-12 P6
Supplier
Description
983-7RS 12-12 P6
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
12
Shell Size - Insert
12-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
6
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Self Locking
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polymer
Applications
Aviation
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
25€58.06360€1,451.59
Additional Resources
AttributeDescription
Other Names
ZPF000000000038406
983-7RS 12-12 P6-ND
983-7RS12-12P6
Standard Package25