cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

983-0S 28-42 P6

Digi-Key Part Number
983-0S28-42P6-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
983-0S 28-42 P6
Supplier
Description
983-0S 28-42 P6
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
42 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
42
Shell Size - Insert
28-42
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
6
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Self Locking
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polymer
Applications
Aviation
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
15€105.42667€1,581.40
Additional Resources
AttributeDescription
Other Names
ZPF000000000033548
983-0S 28-42 P6-ND
Standard Package15