cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59155-000-125 [V003]

Digi-Key Part Number
59155-000-125V003-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
59155-000-125 [V003]
Supplier
Description
COAX CABLE ASM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Cable Assembly Coaxial - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Bag
Part Status
Active
Style
-
1st Connector
-
2nd Connector
-
1st Contact Gender
-
2nd Contact Gender
-
Length
-
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.20.0000
All prices are in EUR
Bag
QtyUnit PriceExt Price
5€1,360.41200€6,802.06
Additional Resources
AttributeDescription
Other Names
59155-000-125 [V003]-ND
Y59155-000-125V003
59155-000-125V003
59155-000-125[V003]
59155-000-125 V003
59155-000-125 V003-ND
Standard Package5