


2362354-3 | |
|---|---|
DigiKey Part Number | 1734-2362354-3-ND |
Manufacturer | |
Manufacturer Product Number | 2362354-3 |
Description | ENETSEAL, M TO F, 1500MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2362354-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 4.92' (1.50m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 € | 25,38 € |
| 10 | 21,57500 € | 215,75 € |
| 25 | 20,22400 € | 505,60 € |
| 50 | 19,25940 € | 962,97 € |
| 100 | 18,34070 € | 1.834,07 € |
| 250 | 17,19372 € | 4.298,43 € |
| 500 | 16,47374 € | 8.236,87 € |
| Unit Price without VAT: | 25,38000 € |
|---|---|
| Unit Price with VAT: | 30,20220 € |

