2362354-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2362354-1
TE Connectivity AMP enetSEAL+ Ethernet Connectors | Datasheet Preview

2362354-2

DigiKey Part Number
1734-2362354-2-ND
Manufacturer
Manufacturer Product Number
2362354-2
Description
ENETSEAL, M TO F, 1000MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2362354-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,58000 €24,58 €
1020,89300 €208,93 €
2519,58520 €489,63 €
5018,65080 €932,54 €
10017,76110 €1.776,11 €
30016,43783 €4.931,35 €
50015,90532 €7.952,66 €
Manufacturers Standard Package
Unit Price without VAT:24,58000 €
Unit Price with VAT:29,25020 €