


2362353-3 | |
|---|---|
DigiKey Part Number | 1734-2362353-3-ND |
Manufacturer | |
Manufacturer Product Number | 2362353-3 |
Description | ENETSEAL, F TO F, 1500MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2362353-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 4.92' (1.50m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 € | 24,37 € |
| 10 | 20,71800 € | 207,18 € |
| 25 | 19,42080 € | 485,52 € |
| 50 | 18,49420 € | 924,71 € |
| 100 | 17,61230 € | 1.761,23 € |
| 250 | 16,51088 € | 4.127,72 € |
| 500 | 15,75958 € | 7.879,79 € |
| Unit Price without VAT: | 24,37000 € |
|---|---|
| Unit Price with VAT: | 29,00030 € |

