


2362353-2 | |
|---|---|
DigiKey Part Number | 1734-2362353-2-ND |
Manufacturer | |
Manufacturer Product Number | 2362353-2 |
Description | ENETSEAL, F TO F, 1000MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2362353-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 € | 23,56 € |
| 10 | 20,02500 € | 200,25 € |
| 25 | 18,77120 € | 469,28 € |
| 50 | 17,87560 € | 893,78 € |
| 100 | 17,02300 € | 1.702,30 € |
| 300 | 15,75463 € | 4.726,39 € |
| 500 | 15,19782 € | 7.598,91 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |

