


2345284-2 | |
|---|---|
DigiKey Part Number | 1734-2345284-2-ND |
Manufacturer | |
Manufacturer Product Number | 2345284-2 |
Description | 2POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2345284-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25100 € | 32,51 € |
| 25 | 3,04680 € | 76,17 € |
| 50 | 2,90140 € | 145,07 € |
| 100 | 2,76270 € | 276,27 € |
| 250 | 2,58972 € | 647,43 € |
| 550 | 2,44964 € | 1.347,30 € |
| 1.100 | 2,33279 € | 2.566,07 € |
| 2.750 | 2,18690 € | 6.013,98 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

