2339032-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2339032-1
TE Connectivity AMP enetSEAL+ Ethernet Connectors | Datasheet Preview

2339032-1

DigiKey Part Number
1734-2339032-1-ND
Manufacturer
Manufacturer Product Number
2339032-1
Description
2POS,TAB1.2X0.6,HDR ASSY,90DEG,S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2339032-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.548" (13.91mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
33VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,97800 €29,78 €
252,79120 €69,78 €
642,61188 €167,16 €
1282,48711 €318,35 €
2562,36840 €606,31 €
5122,25539 €1.154,76 €
1.0242,14779 €2.199,34 €
2.5602,01347 €5.154,48 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €