
1532176-1 | |
---|---|
DigiKey Part Number | 1532176-1-ND |
Manufacturer | |
Manufacturer Product Number | 1532176-1 |
Description | M83513/04-F01N, MCKS-N1-B-37S6G1 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly to |
Datasheet | Datasheet |
EDA/CAD Models | 1532176-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Type | - | |
Number of Positions | - | |
Length | - | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | 201,10597 € | 14.479,63 € |
Unit Price without VAT: | 201,10597 € |
---|---|
Unit Price with VAT: | 239,31610 € |