0462-201-1631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0462-201-1631

Digi-Key Part Number
1734-1327-ND
Manufacturer
Manufacturer Product Number
0462-201-1631
Description
CONN SOCKET 16-20AWG GOLD CRIMP
Detailed Description
Socket Contact Gold Crimp 16-20 AWG Power, Machined
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Bulk
Product Status
Active
Type
Power, Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11,44000 €1,44 €
101,26000 €12,60 €
251,20640 €30,16 €
501,17960 €58,98 €
1001,12600 €112,60 €
2501,01872 €254,68 €
5000,93830 €469,15 €
1.0000,80425 €804,25 €
2.5000,75063 €1.876,58 €