cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-6609929-0

Digi-Key Part Number
6-6609929-0-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
6-6609929-0
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
3A
Voltage - IEC
120VAC
Current - UL
3A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187" (4.7mm)
Switch Features
Switch On-Off
Features
Conversion Clip, Shielded
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
16€25.24500€403.92
Additional Resources
AttributeDescription
Other Names
PE0S0SH3A-NDR
6-1609929-0
PE0S0SH3A
PE0S0SH3A-ND
Standard Package16