cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-6609947-4

Digi-Key Part Number
5-6609947-4-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
5-6609947-4
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
10A
Voltage - IEC
120VAC
Current - UL
10A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Switch Features
-
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
-
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
16€23.76063€380.17
Additional Resources
AttributeDescription
Other NamesPSJ0XSHXA
Standard Package16