PCB1A24A | |
---|---|
DigiKey Part Number | 2266-PCB1A24A-ND |
Manufacturer | |
Manufacturer Product Number | PCB1A24A |
Description | CONN TERM BLOCK .200 24POS GOLD |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 24 Pos, 1 Row To Card Edge Connector, 24 Pos |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 24 Pos, 1 Row | |
Convert To (Adapter End) | Card Edge Connector, 24 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 12 AWG | |
Base Product Number |